Cart

KBP06G

DIODES INC

BRIDGE-RECT. 1.5A 600V KBP
Supplier: Diodes Incorporated
Matchcode: KBP06G
Rutronik No.: BG4217
Unit Pack: 35
MOQ: 35
package: KBP
Packaging: TRAY
On request
0.3074 $
10.76 $

Prices

35 0.3074 $
105 0.2859 $
210 0.272 $
420 0.2459 $
910 0.2259 $

Parameter

I(F)
1.5 A
U(RRM)
600 V
Package
KBP
Packaging
TRAY
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
40 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?