Cart

HDS10M-13

DIODES INC

BRIDGE-RECT. 1A 1000V HDS
Supplier: Diodes Incorporated
Matchcode: HDS10M-13
Rutronik No.: BG4420
Unit Pack: 3000
MOQ: 3000
package: HDS
Packaging: REEL
On request
0.2044 $
613.20 $

Prices

3,000 0.2044 $
6,000 0.1901 $
9,000 0.1809 $
15,000 0.1635 $
21,000 0.1502 $

Parameter

I(F)
1 A
U(RRM)
1000 V
Package
HDS
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
I²t
2.39 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?