Cart

HD02-T

DIODES INC

BRIDGE-RECT. 0,8A 200V MiniDIP
Supplier: Diodes Incorporated
Matchcode: HD02-T
Rutronik No.: BG3658
Unit Pack: 3000
MOQ: 3000
package: MBS
Packaging: REEL
On request
0.173 $
519.00 $

Prices

3,000 0.173 $
6,000 0.1609 $
9,000 0.1531 $
12,000 0.1384 $
15,000 0.1272 $

Parameter

I(F)
0.8 A
U(RRM)
200 V
Package
MBS
Packaging
REEL
U(F)
1 V
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?