Cart

GBU810

DIODES INC

BRIDGE-RECT. 8A 1000V INLINE
Supplier: Diodes Incorporated
Matchcode: GBU810
Rutronik No.: BG3853
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
On request
1.0276 $
20.55 $

Prices

20 1.0276 $
60 0.9557 $
100 0.9094 $
200 0.8221 $
400 0.7553 $

Parameter

I(F)
8 A
U(RRM)
1000 V
Package
GBU
Packaging
TUBE
U(F)
1 V
T(j)max
150 °C
I²t
166 A²t
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?