GBU801

Supplier: Diodes Incorporated
Matchcode: GBU801
Rutronik No.: BG4240
Unit Pack: 20
MOQ: 20
package: GBU
Packaging: TUBE
Parameter
- I(F)
- 8 A
- U(RRM)
- 100 V
- Package
- GBU
- Packaging
- TUBE
- U(F)
- 1 V
- T(j)max
- 150 °C
- Leadfree Defin.
- RoHS-conform
- I(FSM)
- 200 A
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- ABC-Code
- B
- Supplier Lead time
- 12 weeks