Cart

GBJ604-F

DIODES INC

BRIDGE-RECT. 6A 400V INLINE
Supplier: Diodes Incorporated
Matchcode: GBJ604
Rutronik No.: BG4106
Unit Pack: 15
MOQ: 15
package: GBJ
Packaging: BULK
On request
0.9353 $
14.03 $

Prices

15 0.9353 $
45 0.8698 $
75 0.8277 $
165 0.7482 $
345 0.6874 $

Parameter

I(F)
6 A
U(RRM)
400 V
Package
GBJ
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
170 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?