Cart

GBJ2502-F

DIODES INC

BRIDGE-RECT. 25A 200V INLINE
Supplier: Diodes Incorporated
Matchcode: GBJ2502
Rutronik No.: BG4065
Unit Pack: 15
MOQ: 15
package: GBJ
Packaging: TUBE
On request
1.53 $
22.95 $

Prices

15 1.53 $
45 1.43 $
75 1.36 $
150 1.23 $
300 1.1308 $

Parameter

I(F)
25 A
U(RRM)
200 V
Package
GBJ
Packaging
TUBE
U(F)
1.05 V
T(j)max
150 °C
I²t
510 A²t
Leadfree Defin.
10
I(FSM)
350 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?