Cart

GBJ1001-F

DIODES INC

BRIGDE-RECT. 10A 100V INLINE
Supplier: Diodes Incorporated
Matchcode: GBJ1001-F
Rutronik No.: BG3713
Unit Pack: 15
MOQ: 15
package: GBJ
Packaging: TUBE
On request
1.22 $
18.30 $

Prices

15 1.22 $
45 1.14 $
75 1.0793 $
150 0.9757 $
315 0.8964 $

Parameter

I(F)
10 A
U(RRM)
100 V
Package
GBJ
Packaging
TUBE
T(j)max
150 °C
I²t
120 A²t
Leadfree Defin.
10
I(FSM)
170 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?