Cart

FZTA14TA

DIODES INC FZTA14TA

image shown is a representation only

DIODES INC

NPN DARLINGTON 30V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: FZTA14
Rutronik No.: TDSTD8808
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.3523 $
352.30 $

Prices

1,000 0.3523 $
2,000 0.3277 $
3,000 0.3118 $
4,000 0.2818 $
6,000 0.259 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
1 A
V(CEO)
30 V
Current gain
5000
P(tot)
2 W
V(CBO)
30 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?