Cart

FZT953TA

DIODES INC FZT953TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 100V 5A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT953
Rutronik No.: TDSTD7722
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
Soon available
0.7369 $
736.90 $

Prices

1,000 0.7369 $
2,000 0.6853 $
3,000 0.6521 $
5,000 0.5895 $
6,000 0.5416 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
5 A
V(CEO)
100 V
Current gain
200
P(tot)
3 W
V(CBO)
140 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?