Cart

FZT593TA

DIODES INC FZT593TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 100V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT593
Rutronik No.: TDSTD7814
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.5021 $
502.10 $

Prices

1,000 0.5021 $
2,000 0.4669 $
3,000 0.4443 $
4,000 0.4016 $
5,000 0.369 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
100 V
Current gain
100
P(tot)
2 W
V(CBO)
120 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?