Cart

FZT591ATA

DIODES INC FZT591ATA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 1A SOT223
Supplier: Diodes Incorporated
Matchcode: FZT591A
Rutronik No.: TDSTD8183
Unit Pack: 1000
MOQ: 1000
package: SOT223
Packaging: REEL
On request
0.4908 $
490.80 $

Prices

1,000 0.4908 $
2,000 0.4564 $
3,000 0.4343 $
4,000 0.3926 $
5,000 0.3607 $

Parameter

Package
SOT223
Polarisation
PNP
I(C)
1 A
V(CEO)
40 V
Current gain
300
P(tot)
2 W
V(CBO)
40 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?