Cart

FMMT723TA

DIODES INC FMMT723TA

image shown is a representation only

DIODES INC

PNP-TRANSISTOR 100V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT723
Rutronik No.: TDSCH5537
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
On request
0.34 $
1,020.00 $

Prices

3,000 0.34 $
6,000 0.3165 $
9,000 0.3012 $
12,000 0.2722 $
15,000 0.2501 $

Parameter

Polarisation
PNP
V(CB0) I(E)=0
100 V
V(CE0) I(B)=0
100 V
I(C) max
1 A
V(CE) sat
0.05 V
I(sat)
0.1 A
I(B) sat
0.001 A
P(tot)
0.625 W
Automotive
AEC-Q(101)
Package
SOT-23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?