Cart

FMMT620TA

DIODES INC FMMT620TA

image shown is a representation only

DIODES INC

NPN-TRANSISTOR 80V 1,5A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT620
Rutronik No.: TDSCH5479
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.2759 $
827.70 $

Prices

3,000 0.2759 $
6,000 0.2566 $
9,000 0.2442 $
12,000 0.2207 $
18,000 0.2028 $

Parameter

Polarisation
NPN
V(CB0) I(E)=0
100 V
V(CE0) I(B)=0
80 V
I(C) max
1.5 A
V(CE) sat
15 V
I(sat)
0.1 A
I(B) sat
0.01 A
P(tot)
0.625 W
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?