Cart

FMMT591ATC

DIODES INC FMMT591ATC

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT591ATC
Rutronik No.: TDSTD8877
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.2169 $
2,169.00 $

Prices

10,000 0.2169 $
20,000 0.2017 $
30,000 0.1735 $
40,000 0.1475 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
1 A
V(CEO)
40 V
Current gain
100
P(tot)
0.5 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?