Cart

FMMT591ATA

DIODES INC FMMT591ATA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT591A
Rutronik No.: TDSTD7604
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.206 $
618.00 $

Prices

3,000 0.206 $
6,000 0.191 $
9,000 0.1818 $
12,000 0.1643 $
15,000 0.1509 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
1 A
V(CEO)
40 V
Current gain
300
P(tot)
0.5 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?