Cart

FMMT495QTA

DIODES INC FMMT495QTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 150V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT495Q
Rutronik No.: TDSTD8615
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1603 $
480.90 $

Prices

3,000 0.1603 $
6,000 0.1549 $
12,000 0.14 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
1 A
V(CEO)
150 V
Current gain
100
P(tot)
0.5 W
V(CBO)
170 V
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?