Cart

FMMT491QTA

DIODES INC FMMT491QTA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 60V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT491Q
Rutronik No.: TDSTD8327
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.2807 $
842.10 $

Prices

3,000 0.2807 $
6,000 0.2611 $
9,000 0.2485 $
12,000 0.2246 $
18,000 0.2064 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
Current gain
100
P(tot)
0.5 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?