Cart

FMMT449TA

DIODES INC FMMT449TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 30V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT449
Rutronik No.: TDSTD7723
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.2183 $
654.90 $

Prices

3,000 0.2183 $
6,000 0.203 $
9,000 0.1931 $
15,000 0.1746 $
21,000 0.1604 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
1 A
V(CEO)
30 V
Current gain
100
P(tot)
0.5 W
V(CBO)
50 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?