Cart

FMMT413TD

DIODES INC FMMT413TD

image shown is a representation only

DIODES INC

NPN AVALANGE-TRANS. 50V SOT23
Supplier: Diodes Incorporated
Matchcode: FMMT413
Rutronik No.: TDSTD8672
Unit Pack: 500
MOQ: 500
package: SOT23
Packaging: REEL
On request
6.03 $
3,015.00 $

Prices

500 6.03 $
1,000 5.59 $
1,500 4.82 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.1 A
V(CEO)
50 V
Current gain
50
P(tot)
0.5 W
V(CBO)
150 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?