Cart

FCX717TA

DIODES INC FCX717TA

image shown is a representation only

DIODES INC

PNP TRANSISTOR 12V 3A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX717TA
Rutronik No.: TDSTD8153
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
On request
0.4543 $
454.30 $

Prices

1,000 0.4543 $
2,000 0.4224 $
3,000 0.402 $
4,000 0.3634 $
6,000 0.3338 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
3 A
V(CEO)
12 V
Current gain
475
P(tot)
1 W
V(CBO)
12 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?