Cart

FCX705TA

DIODES INC FCX705TA

image shown is a representation only

DIODES INC

PNP DARLINGTON 120V 1A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX705
Rutronik No.: TDSTD8198
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
Best Choice
In Stock
0.3195 $
319.50 $

Prices

1,000 0.3195 $
2,000 0.2971 $
3,000 0.2828 $
4,000 0.2556 $
6,000 0.2348 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
1 A
V(CEO)
120 V
Current gain
3000
P(tot)
1 W
V(CBO)
140 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?