Cart

FCX617TA

DIODES INC FCX617TA

image shown is a representation only

DIODES INC

NPN TRANSISTOR 15V 3A SOT89
Supplier: Diodes Incorporated
Matchcode: FCX617
Rutronik No.: TDSTD8260
Unit Pack: 1000
MOQ: 1000
package: SOT89
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2291 $
229.10 $

Prices

1,000 0.2291 $
2,000 0.205 $
4,000 0.1894 $

Parameter

Package
SOT89
Polarisation
NPN
I(C)
3 A
V(CEO)
15 V
Current gain
415
P(tot)
1 W
V(CBO)
15 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?