Cart

ES3DB-13-F

DIODES INC

SI-DIODE 3A 200V SMB
Supplier: Diodes Incorporated
Matchcode: ES3DB
Rutronik No.: DSGLS7468
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.2654 $
796.20 $

Prices

3,000 0.2654 $
6,000 0.254 $
9,000 0.2483 $
12,000 0.2351 $
15,000 0.2237 $

Parameter

V(RRM)
200 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.9 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?