Cart

ES3AB-13-F

DIODES INC

SI-DIODE 3A 50V SMB
Supplier: Diodes Incorporated
Matchcode: ES3AB
Rutronik No.: DSGL6301
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.2519 $
755.70 $

Prices

3,000 0.2519 $
6,000 0.2411 $
9,000 0.2357 $
12,000 0.2232 $
15,000 0.2123 $

Parameter

V(RRM)
50 V
IF(AV)
3 A
I(FSM)
100 A
V(F)
0.9 V
trr
25 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
Super-Fast
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?