Cart

DZTA42Q-13

DIODES INC DZTA42Q-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 300V 0,5A SOT223
Supplier: Diodes Incorporated
Matchcode: DZTA42Q
Rutronik No.: TDSTD8857
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
On request
0.2737 $
684.25 $

Prices

2,500 0.2737 $
5,000 0.2546 $
7,500 0.2422 $
12,500 0.219 $
15,000 0.2012 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
0.5 A
V(CEO)
300 V
Current gain
40
P(tot)
1 W
V(CBO)
300 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?