Cart

DZT2222A-13

DIODES INC DZT2222A-13

image shown is a representation only

DIODES INC

NPN TRANSISTOR 40V 0,6A SOT223
Supplier: Diodes Incorporated
Matchcode: DZT2222A
Rutronik No.: TDSTD7692
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
Soon available
0.098 $
245.00 $

Prices

2,500 0.098 $
5,000 0.0912 $
7,500 0.0868 $
12,500 0.0785 $
17,500 0.0721 $

Parameter

Package
SOT223
Polarisation
NPN
I(C)
0.6 A
V(CEO)
40 V
Current gain
100
P(tot)
1 W
V(CBO)
75 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?