Cart

DZ23C10-7-F

DIODES INC DZ23C10-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,3W 10V 5% SOT23
Supplier: Diodes Incorporated
Matchcode: DZ23C10
Rutronik No.: DZ11265
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.059 $
177.00 $

Prices

3,000 0.059 $
6,000 0.0547 $
9,000 0.0521 $
15,000 0.0471 $
24,000 0.0432 $

Parameter

U(Z)
10 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?