Cart

DXT790AP5-13

DIODES INC

PNP TRANSISTOR 40V 3A P-DI5
Supplier: Diodes Incorporated
Matchcode: DXT790AP5
Rutronik No.: TDSTD7861
Unit Pack: 5000
MOQ: 5000
package: PowerDI5
Packaging: REEL
On request
0.479 $
2,395.00 $

Prices

5,000 0.479 $
10,000 0.4458 $
15,000 0.3835 $
20,000 0.326 $

Parameter

Package
PowerDI5
Polarisation
PNP
I(C)
3 A
V(CEO)
40 V
Current gain
200
P(tot)
0.74 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?