Cart

DXT458P5-13

DIODES INC

NPN TRANSISTOR 400V 0,3A PDI5
Supplier: Diodes Incorporated
Matchcode: DXT458P5
Rutronik No.: TDSTD8731
Unit Pack: 5000
MOQ: 5000
package: PDI5
Packaging: REEL
On request
0.303 $
1,515.00 $

Prices

5,000 0.303 $
10,000 0.2816 $
15,000 0.268 $
20,000 0.2226 $

Parameter

Package
PDI5
Polarisation
NPN
I(C)
0.3 A
V(CEO)
400 V
Current gain
100
P(tot)
2.8 W
V(CBO)
400 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?