Cart

DXT2014P5-13

DIODES INC

PNP TRANSISTOR 140V 4A PDI5
Supplier: Diodes Incorporated
Matchcode: DXT2014P5
Rutronik No.: TDSTD8809
Unit Pack: 5000
MOQ: 5000
package: PDI5
Packaging: REEL
On request
0.475 $
2,375.00 $

Prices

5,000 0.475 $
10,000 0.4421 $
15,000 0.3802 $
20,000 0.3232 $

Parameter

Package
PDI5
Polarisation
PNP
I(C)
3 A
V(CEO)
140 V
Current gain
300
P(tot)
3.2 W
V(CBO)
180 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?