Cart

DT2042-04TS-7

DIODES INC DT2042-04TS-7

image shown is a representation only

DIODES INC

ESD PROT. 0,3W 6V 4CH TSOT26
Supplier: Diodes Incorporated
Matchcode: DT2042-04TS
Rutronik No.: DTRL10646
Unit Pack: 3000
MOQ: 3000
package: TSOT26
Packaging: REEL
On request
0.0627 $
188.10 $

Prices

3,000 0.0627 $
6,000 0.0601 $
9,000 0.0588 $
12,000 0.0556 $
18,000 0.0529 $

Parameter

Package
TSOT26
PowerDissipati
0.0003 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7.5 V
Automotive
NO
Clamping voltag
9 V
Stand-off V Vwm
5.5 V
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?