Cart

DSS5140V-7

DIODES INC

PNP TRANSISTOR 40V 1A SOT563
Supplier: Diodes Incorporated
Matchcode: DSS5140V
Rutronik No.: TDSTD8762
Unit Pack: 3000
MOQ: 3000
package: SOT563
Packaging: REEL
On request
0.0815 $
244.50 $

Prices

3,000 0.0815 $
6,000 0.0758 $
9,000 0.0722 $
15,000 0.0652 $
21,000 0.0599 $

Parameter

Package
SOT563
Polarisation
PNP
I(C)
1 A
V(CEO)
40 V
Current gain
300
P(tot)
0.6 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?