Cart

DSS20201L-7

DIODES INC DSS20201L-7

image shown is a representation only

DIODES INC

NPN TRANSISTOR 20V 2A SOT23
Supplier: Diodes Incorporated
Matchcode: DSS20201L
Rutronik No.: TDSTD8317
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.1712 $
513.60 $

Prices

3,000 0.1712 $
6,000 0.1592 $
9,000 0.1515 $
12,000 0.137 $
15,000 0.1258 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
2 A
V(CEO)
20 V
Current gain
330
P(tot)
0.6 W
V(CBO)
20 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?