Cart

DPLS350Y-13

DIODES INC DPLS350Y-13

image shown is a representation only

DIODES INC

PNP TRANSISTOR 50V 3A 1W SOT89
Supplier: Diodes Incorporated
Matchcode: DPLS350Y
Rutronik No.: TDSTD8524
Unit Pack: 2500
MOQ: 2500
package: SOT89
Packaging: REEL
On request
0.1745 $
436.25 $

Prices

2,500 0.1745 $
5,000 0.1623 $
7,500 0.1544 $
10,000 0.1396 $
15,000 0.1282 $

Parameter

Package
SOT89
Polarisation
PNP
I(C)
3 A
V(CEO)
50 V
Current gain
200
P(tot)
1 W
V(CBO)
50 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?