Cart

DP350T05-7

DIODES INC DP350T05-7

image shown is a representation only

DIODES INC

PNP TRANSISTOR 350V 0,5A SOT23
Supplier: Diodes Incorporated
Matchcode: DP350T05
Rutronik No.: TDSTD7933
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0925 $
277.50 $

Prices

3,000 0.0925 $
6,000 0.086 $
9,000 0.0818 $
15,000 0.074 $
21,000 0.068 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
350 V
Current gain
20
P(tot)
0.3 W
V(CBO)
350 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?