Cart

DNBT8105-7

DIODES INC DNBT8105-7

image shown is a representation only

DIODES INC

NPN TRANSISTOR 60V 1A SOT23
Supplier: Diodes Incorporated
Matchcode: DNBT8105
Rutronik No.: TDSTD7743
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0835 $
250.50 $

Prices

3,000 0.0835 $
6,000 0.0776 $
9,000 0.0739 $
15,000 0.0668 $
21,000 0.0614 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
1 A
V(CEO)
60 V
Current gain
300
P(tot)
0.6 W
V(CBO)
80 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?