Cart

DMTH8003SPS-13

DIODES INC DMTH8003SPS-13

image shown is a representation only

DIODES INC

N-CH 80V 100A 3,9mOhm PwDI5060
Supplier: Diodes Incorporated
Matchcode: DMTH8003SPS-13
Rutronik No.: TMOS2374
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
On request
1.15 $
2,875.00 $

Prices

2,500 1.15 $
5,000 1.0113 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.9 mOhm
Package
PwDI5060-8
Q(g)
124.3 nC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?