Cart

DMTH10H025SK3-13

DIODES INC DMTH10H025SK3-13

image shown is a representation only

DIODES INC

N-CH 100V 46A 23mOhm DPAK
Supplier: Diodes Incorporated
Matchcode: DMTH10H025SK3-13
Rutronik No.: TMOS2250
Unit Pack: 1
MOQ: 1
package: TO252
Packaging: REEL
In Stock
0.3503 $
0.35 $

Prices

1 0.3503 $
5,000 0.3303 $
7,500 0.3103 $
10,000 0.2803 $
12,500 0.2703 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
46.3 A
RDS(on)at 10V
23 mOhm
Package
TO252
Q(g)
21.4 nC
P(tot)
3.7 W
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?