Cart

DMT6010LFG-7

DIODES INC

N-CH 60V 30A 7,5mOhm PwDI3333-8
Supplier: Diodes Incorporated
Matchcode: DMT6010LFG
Rutronik No.: TMOS1612
Unit Pack: 2000
MOQ: 2000
package: PwDI3333-8
Packaging: REEL
On request
0.39 $
780.00 $

Prices

2,000 0.39 $
4,000 0.362 $
6,000 0.34 $
8,000 0.307 $
10,000 0.296 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
7.5 mOhm
Package
PwDI3333-8
Q(g)
41.3 nC
P(tot)
41 W
R(thJC)
3 K/W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?