Cart

DMT6004LPS-13

DIODES INC

N-CH 60V 90A 3,1mOhm PwDI5060-8
Supplier: Diodes Incorporated
Matchcode: DMT6004LPS-13
Rutronik No.: TMOS2095
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
On request
1.064 $
2,660.00 $

Prices

2,500 1.064 $
5,000 0.942 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
3.1 mOhm
Package
PwDI5060-8
Q(g)
96.3 nC
P(tot)
2.5 W
R(thJC)
0.9 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
POWERDI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?