- Home
- Semiconductors
- MOSFETs
- DIODES INC MOSFETs
image shown is a representation only

N-CH 100V 12A 7,5mOhm SO-8
Supplier:
DIODES INC
Matchcode:
DMT10H009SSS-13
Rutronik No.:
TMOS6429
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
100 V
- I(D)at Tc=25°C
-
12 A
- RDS(on)at 10V
-
7,5 mOhm
- Q(g)
-
29,8 nC
- P(tot)
-
1,4 W
- R(thJC)
-
5 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
SO-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 100V 29,5A 8mOhm SO-8
package:
SO-8
Packaging:
REEL
N-CH 100V 13A 7,1mOhm SO-8
package:
SO-8
Packaging:
REEL
N-CH 100V 35A 24mOhm PwDI3333
package:
PwDI3333-8
Packaging:
REEL
N-CH 100V 55A 20mOhm DPAK
package:
DPAK
Packaging:
REEL
N-CH 100V 113A 6,6mOhm...
package:
PwDI5060-8
Packaging:
REEL
N-CH 100V 60A 4,7mOhm SOP Adv.
package:
SOP Adv.
Packaging:
REEL
N-CH 100V 80A 6,7mOhm PwDI5060
package:
PwDI5060-8
Packaging:
REEL
N-CH 100V 90A 6mOhm PwDI5060-8
package:
PwDI5060-8
Packaging:
REEL
N-CH 100V 58A 28mOhm...
package:
PwDI5060-8
Packaging:
REEL
N-CH 100V 215A 1,68mOhm
package:
PwDI1012-8
Packaging:
REEL
Previous
Next