Cart

DMPH6050SPD-13

DIODES INC DMPH6050SPD-13

image shown is a representation only

DIODES INC

P-CH -60V -26A 48mOhm DI5060-8
Supplier: Diodes Incorporated
Matchcode: DMPH6050SPD-13
Rutronik No.: TMOS2343
Unit Pack: 2500
MOQ: 2500
package: DI5060-8
Packaging: REEL
On request
0.7126 $
1,781.50 $

Prices

2,500 0.7126 $
5,000 0.6718 $
7,500 0.57 $
10,000 0.5395 $

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
26 A
RDS(on)at 10V
48 mOhm
Package
DI5060-8
Q(g)
30.6 nC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?