Cart

DMP4015SPS-13

DIODES INC

P-CH 40V 17A 11mOhm PwDI0560-8
Supplier: Diodes Incorporated
Matchcode: DMP4015SPS-13
Rutronik No.: TMOS2170
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
On request
0.3679 $
919.75 $

Prices

2,500 0.3679 $
5,000 0.3468 $
7,500 0.3258 $
10,000 0.2943 $
12,500 0.2838 $

Parameter

Configuartion
P-CH
V(DS)
40 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
11 mOhm
Package
PwDI5060-8
Q(g)
47.5 nC
P(tot)
2.1 W
R(thJC)
4.15 K/W
Logic level
NO
Automotive
AEC-Q(101)
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?