Cart

DMP3017SFG-13

DIODES INC

P-CH 30V 11,5A 10Mohm PwDI3x3-8
Supplier: Diodes Incorporated
Matchcode: DMP3017SFG-13
Rutronik No.: TMOSP12829
Unit Pack: 3000
MOQ: 3000
package: PWDI3333-8
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/22/2018
0.2036 $
610.80 $

Prices

3,000 0.2036 $
6,000 0.1919 $
9,000 0.1803 $
12,000 0.1628 $
15,000 0.157 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
30 V
I(D)at Tc=25°C
11.5 A
RDS(on)at 10V
10 mOhm
Package
PWDI3333-8
Q(g)
20.5 nC
P(tot)
2.2 W
R(thJC)
3 K/W
Logic level
NO
Automotive
NO
Technology
FastSpeed
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?