Cart

DMP2240UDM-7

DIODES INC DMP2240UDM-7

image shown is a representation only

DIODES INC

P+P DUAL-CHAN.-FET 20V 2A SOT26
Supplier: Diodes Incorporated
Matchcode: DMP2240UDM
Rutronik No.: TMOSS6219
Unit Pack: 3000
MOQ: 3000
package: SOT26
Packaging: REEL
In Stock
0.1697 $
509.10 $

Prices

3,000 0.1697 $
6,000 0.16 $
9,000 0.1503 $
12,000 0.1357 $
18,000 0.1309 $

Parameter

Configuartion
Dual P-CH
V(DS)
20 V
I(D)at Tc=25°C
2 A
RDS(on)at 10V
200 mOhm
Package
SOT26
P(tot)
0.6 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?