Cart

DMP2215L-7

DIODES INC DMP2215L-7

image shown is a representation only

DIODES INC

P-CH MOS-FET 2,7A 20V SOT23
Supplier: Diodes Incorporated
Matchcode: DMP2215L
Rutronik No.: TMOSS6594
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.1006 $
301.80 $

Prices

3,000 0.1006 $
6,000 0.0949 $
9,000 0.0891 $
12,000 0.0805 $
15,000 0.0776 $
Article with this quantity is not orderable.

Parameter

Configuartion
P-CH
V(DS)
20 V
I(D)at Tc=25°C
2.7 A
RDS(on)at 10V
80 mOhm
Package
SOT23
P(tot)
1.08 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?