Cart

DMP2018LFK-7

DIODES INC

P-CH -20V -12,8A U-DFN2523-6
Supplier: Diodes Incorporated
Matchcode: DMP2018LFK-7
Rutronik No.: TMOSS6590
Unit Pack: 3000
MOQ: 3000
package: DFN2523-6
Packaging: REEL
On request
0.198 $
594.00 $

Prices

3,000 0.198 $
6,000 0.1867 $
9,000 0.1754 $
12,000 0.1584 $
18,000 0.1528 $

Parameter

Configuartion
P-CH
V(DS)
20 V
Package
DFN2523-6
Q(g)
113 nC
P(tot)
1 W
R(thJC)
6.4 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?