Cart

DMP2002UPS-13

DIODES INC

P-CH 20V 60A 1,9mOhm PwDI5060-8
Supplier: Diodes Incorporated
Matchcode: DMP2002UPS-13
Rutronik No.: TMOSP12884
Unit Pack: 2500
MOQ: 2500
package: PwDI5060-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.07 $
2,675.00 $

Prices

2,500 1.07 $
5,000 1.02 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-60 A
RDS(on)at 10V
1.9 mOhm
Package
PwDI5060-8
Q(g)
476 nC
P(tot)
104 W
R(thJC)
0.9 K/W
Logic level
NO
Automotive
NO
Technology
PowerDI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?