Cart

DMN90H8D5HCT

DIODES INC DMN90H8D5HCT

image shown is a representation only

DIODES INC

N-CH 900V 2,5A 700mOhm TO220AB
Supplier: Diodes Incorporated
Matchcode: DMN90H8D5HCT
Rutronik No.: TMOS1375
Unit Pack: 50
MOQ: 50
package: TO220AB
Packaging: REEL
On request
0.686 $
34.30 $

Prices

50 0.686 $
100 0.6467 $
200 0.6075 $
350 0.5487 $
700 0.5291 $

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
700 mOhm
Package
TO220AB
Q(g)
7.9 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Mounting
THT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?